SN74HC10N | Texas Instruments
3-input NAND gate, with 3 inputs, PDIP-14, Texas Instruments SN74HC10N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 5 Days: 200 pcs. - if ordered today
NAND gate, SN74HC10N, Texas Instruments
The device contains three independent 3-input NAND gates. Each gate performs the Boolean function Y = A × B × C in positive logic.
Features
- Buffered inputs
- Significant power reduction compared to LSTTL logic ICs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 3-input NAND gate | |
| Version | with 3 inputs | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 3 | |
| Data transmission rate | 28000000 mb/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |