SN74HC05N | Texas Instruments

Hex Inverter, with open-drain outputs, PDIP-14, Texas Instruments SN74HC05N

Order No.: 62S9074
EAN: 4099879086433
MPN:
SN74HC05N
Series: 74HC
SN74HC05N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
50 pcs.
0.7259 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale

Inverting buffer and driver, SN74HC05N, Texas Instruments

The SN74HC05N contains six independent inverters. Each gate performs the Boolean function Y = A in positive logic.

Features

  • Buffered inputs
  • Wide operating voltage range: 2 V to 6 V
  • Supports fanout up to 10 LSTTL loads
  • Significant power reduction compared to LSTTL logic ICs

Applications

  • Synchronize invterted clock inputs
  • Invert a digital signal
Technical specifications
Filter Property Value
Product type Hex Inverter
Version with open-drain outputs
Enclosure PDIP-14
Assembly THT
Number of channels 6
Input voltage 6 V
Output current 5.2 A
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 25 pieces
Country of origin MY
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes