SN74F260N | Texas Instruments

Bipolar 2 channel NOR gate, with 5 inputs, PDIP-14, Texas Instruments SN74F260N

Order No.: 42S9807
MPN:
SN74F260N
Series: 74F
SN74F260N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.7735 €

Dual 5-Input Positive-NOR Gate, SN74F260N, Texas Instruments

The SN74F260N contains two independent 5-input positive-NOR gates. It performs the Boolean functions in positive logic. The SN74F260N is characterized for operation from 0°C to 70°C.

Technical specifications
Filter Property Value
Product type bipolar 2 channel NOR gate
Version with 5 inputs
Enclosure PDIP-14
Assembly THT
Number of channels 2
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead