SN74F04N | Texas Instruments
Inverter, PDIP-14, Texas Instruments SN74F04N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 1 Week
Inverter, SN74F04N, Texas Instruments
This device contains one independent inverter. It performs the Boolean function Y = A. The SN54F04 is characterized for operation over the full military temperature range of -55°C to 125°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inverter | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 6 | |
| Input voltage | 5.5 V | |
| Output current | 20 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |