SN74F00N | Texas Instruments
Bipolar 4 channel NAND gate, with 2 inputs, PDIP-14, Texas Instruments SN74F00N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 1 Week
Quadruple 2-Input Positive-NAND Gate, SN74F00N, Texas Instruments
This device contains four independent 2-input NAND gates. It performs the Boolean function Y = A̅ + B̅ in positive logic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bipolar 4 channel NAND gate | |
| Version | with 2 inputs | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Output current | 20 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |