SN74AS30N | Texas Instruments
Single 8 input bipolar NAND gate, positive, PDIP-14, Texas Instruments SN74AS30N
Order No.: 42S8855
MPN:
SN74AS30N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 18 Weeks
Single 8-input NAND gate, SN74AS30N, Texas Instruments
This device contains an 8-input positive-NAND gate and performs the following Boolean functions in positive logic: Y = A • B •C • D • E • F • G • H.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single 8 input bipolar NAND gate | |
| Version | positive | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |