SN74ALVCH16841DGGR | Texas Instruments

20 bit bus interface D-type latch, with tri-state outputs, TSSOP-56, Texas Instruments SN74ALVCH16841DGGR

Order No.: 58S8582
MPN:
SN74ALVCH16841DGGR
SN74ALVCH16841DGGR Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
4.4744 €

Bus Interface, SN74ALVCH16841DGGR, Texas Instruments

This 20-bit bus-interface D-type latch is designed for 1.65-V to 3.6-V VCC operation. The SN74ALVCH16841DGGR features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. This device is particularly suitable for implementing buffer registers, unidirectional bus drivers, and working registers.

Technical specifications
Filter Property Value
Product type 20 bit bus interface D-type latch
Version with tri-state outputs
Enclosure TSSOP-56
Assembly SMD
Number of channels 2
Input voltage 4.6 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes