SN74ALS760DW | Texas Instruments
4 bit parity generator, open collector, SOIC-20, Texas Instruments SN74ALS760DW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7481 € *
Standard delivery time from the manufacturer is: 12 Weeks
Octal buffer, SN74ALS760DW, Texas Instruments
This octal buffer and line driver is designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters by eliminating the need for 3-state overlap protection. With the SN74ALS760DW, this device provides the choice of selected combinations of inverting outputs, symmetrical active-low output-enable ( ) inputs, and complementary OE and inputs.
Features
- Open-Collector Outputs Drive Bus Lines or Buffer Memory Address Registers
- Eliminates the Need for 3-State Overlap Protection
- Pnp Inputs Reduce dc Loading
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 4 bit parity generator | |
| Version | open collector | |
| Enclosure | SOIC-20 | |
| Assembly | SMD | |
| Number of channels | 6 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |