SN74ALS645AN | Texas Instruments
Octal bus transceivers, with tri-state outputs, PDIP-20, Texas Instruments SN74ALS645AN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: 1 Week
Octal Bus Transceiver, SN74ALS645AN, Texas Instruments
This octal bus transceiver is designed for asynchronous two-way communication between data buses. This device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the level at the direction-control (DIR) input. The output-enable input can be used to disable the device so that the buses are effectively isolated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | octal bus transceivers | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Output current | 24 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 20 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |