SN74ALS623ADW | Texas Instruments

Eight-port bus transceiver, transceiver, SOIC-20, Texas Instruments SN74ALS623ADW

Order No.: 58S8027
MPN:
SN74ALS623ADW
Series: 74ALS
SN74ALS623ADW Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,256.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
4.1888 €

Octal Bus Transceiver, SN74ALS623ADW, Texas Instruments

This octal bus transceiver is designed for asynchronous two-way communication between data buses. The control-function implementation allows for maximum flexibility in timing. This device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending upon the logic levels at the output-enable (OEAB and ) inputs. The output-enable inputs disable the device so that the buses are effectively isolated. The dual-enable configuration gives the transceiver the capability to store data by simultaneously enabling OEAB and . Each output reinforces its input in this transceiver configuration. When both OEAB and are enabled and all other data sources to the two sets of bus lines are in the high-impedance state, both sets of bus lines (16 total) remain at their last states. The 8-bit codes appearing on the two sets of buses are identical for the SN74ALS623ADW.

Features

  • Local Bus-Latch Capability
  • Choice of True or Inverting Logic
Technical specifications
Filter Property Value
Product type eight-port bus transceiver
Version transceiver
Enclosure SOIC-20
Assembly SMD
Output current 24 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 6/8/11