SN74ALS574BN | Texas Instruments
Octal D-type edge-triggered flip-flop, PDIP-20, Texas Instruments SN74ALS574BN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 1 Week
D-type flip-flops, SN74ALS574BN, Texas Instruments
The SN74ALS574BN is a octal d-type edge-triggered flip-flops with 3-state outputs and is designed specifically for bus driving. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers.
Features
- 3-State Buffer-Type noninverting outputs drive bus lines directly
- Bus-Structured pinout
- Buffered control inputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | octal D-type edge-triggered flip-flop | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Input voltage | 7 V | |
| Output current | 24 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |