SN74ALS541N | Texas Instruments
8-channel buffer, PDIP-20, Texas Instruments SN74ALS541N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 1 Week
Line driver, SN74ALS541N, Texas Instruments
This octal buffer and line driver is designed to have the performance of the popular SN54ALS240A/SN74ALS240A series and, at the same time, offers a pinout with input and output on opposite sides of the package. This arrangement greatly facilitates printed circuit board layout. The 3-state control gate is a 2-input NOR gate such that, if either output-enable (OE1\ or OE2) input is high, the output is in the high-impedance state.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 8-channel buffer | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Number of channels | 8 | |
| Input voltage | 5.5 V | |
| Output current | 24 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Bar with 20 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |