SN74ALS520N | Texas Instruments
8 bit identity comparator, PDIP-20, Texas Instruments SN74ALS520N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4153 € *
Standard delivery time from the manufacturer is: 1 Week
Comparator, SN74ALS520N, Texas Instruments
The SN74ALS520N is a 8-bit identity comparator. This product is characterized for operation over the full military temperature range of –55°C to 125°C.
Features
- Compare two 8-Bit words
- Choice of totem-pole or open-collector outputs
- Have 20 kΩ pullup resistors on Q inputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 8 bit identity comparator | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Output current | 19 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 20 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |