SN74ALS518N | Texas Instruments
3 stage 8 bit latch, open collector, PDIP-20, Texas Instruments SN74ALS518N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.90 € *
Standard delivery time from the manufacturer is: 1 Week
8-Bit Identity Comparator, SN74ALS518N, Texas Instruments
This identity comparator performs comparisons on two 8-bit binary or BCD words. The SN74ALS518N provides P = Q outputs. The SN74ALS518N has an open-collector output. The SN74ALS518N features a 20-k pullup resistor on the Q input for analog or switch data.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 3 stage 8 bit latch | |
| Version | open collector | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Output current | 24 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 20 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |