SN74ALS1035N | Texas Instruments

Hex non-inverting buffer, open collector, PDIP-14, Texas Instruments SN74ALS1035N

Order No.: 42S8688
MPN:
SN74ALS1035N
Series: 74ALS
SN74ALS1035N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
67.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
2.7132 €

Hex Non-Inverting Buffer, SN74ALS1035N, Texas Instruments

The SN74ALS1035N device contains six independent noninverting buffers. It performs the Boolean function Y = A. The open-collector output requires a pull-up resistor to perform correctly. It can be connected to other open-collector outputs to implement active-low wired-OR or active-high wired-AND functions. Open-collector devices are often used to generate higher VOH levels.

Technical specifications
Filter Property Value
Product type hex non-inverting buffer
Version open collector
Enclosure PDIP-14
Assembly THT
Output current 24 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead