SN74ALS08N | Texas Instruments

4 channel AND gate, two inputs, PDIP-14, Texas Instruments SN74ALS08N

Order No.: 42S7400
MPN:
SN74ALS08N
Series: 74ALS
SN74ALS08N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.9401 €

Ultra-high-speed (4 ns) bipolar AND gate, SN74ALS08N, Texas Instruments

This device contains one independent 2-input positive-AND gate. It performs the Boolean function Y = A · B in positive logic.

Technical specifications
Filter Property Value
Product type 4 channel AND gate
Version two inputs
Enclosure PDIP-14
Assembly THT
Number of channels 4
Input voltage 7 V
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MX
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead