SN74ALS05AN | Texas Instruments
Quad inverter, open collector, PDIP-14, Texas Instruments SN74ALS05AN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 1 Week
Hex Inverter, SN74ALS05AN, Texas Instruments
The SN74ALS05AN device contains six independent hex inverters with open-collector outputs. It performs the Boolean function Y = A̅. The open-collector output requires a pull-up resistor to perform correctly. This output can be connected to other open-collector outputs to implement active-low wired-OR or active-high wired-AND functions. Open-collector devices are often used to generate higher VOH levels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quad inverter | |
| Version | open collector | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 6 | |
| Output current | 8 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |