SN74ALS04BN | Texas Instruments
Hex Inverter, PDIP-14, Texas Instruments SN74ALS04BN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 1 Week
Hex Inverter, SN74ALS04BN, Texas Instruments
The SN74ALS04BN is a Hex Inverter that contains six independent circuits. This device performs the Boolean function Y = A\
Applications
- Industrial
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Hex Inverter | |
| Enclosure | PDIP-14 | |
| Assembly | SMD | |
| Input voltage | 7 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |