SN74ALS03BN | Texas Instruments
Logic gate, PDIP14, THT, Advanced Low Power Schottky TTL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 1 Week
Logic gate, SN74ALS03BN, Texas Instruments
This device contains four independent positive NAND buffers with 2 inputs. It executes the boolean functions Y = A\ + B\ in positive logic. The open-collector outputs require pull-up resistors to operate correctly. These outputs can be connected to other open-collector outputs to implement active-low-wire-OR or active-high-wire-AND functions. It is often used to generates high VOH levels.
The SN74ALS03BN is characterized for operation from 0°C to 70°C.
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |