SN74ALS00AN | Texas Instruments
Quad 2 input NAND gate, positive, PDIP-14, Texas Instruments SN74ALS00AN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 1 Week
Quadruple 2-Input Positive-NAND Gate, SN74ALS00AN, Texas Instruments
The SN74ALS00AN device contains four independent 2-input positive-NAND gates. It performs the Boolean function Y = A·B or Y = A̅ + B̅ in positive logic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quad 2 input NAND gate | |
| Version | positive | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |