SN74AHC1G14DBVR | Texas Instruments
Inverter with schmitt-trigger inputs, SOT-23, Texas Instruments SN74AHC1G14DBVR
Order No.: 52S2148
MPN:
SN74AHC1G14DBVR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0958 € *
Standard delivery time from the manufacturer is: 1 Week
Inverter, SN74AHC1G14DBVR, Texas Instruments
The SN74AHC1G14DBVR device is a single inverter gate. The device performs the Boolean function Y = A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schmitt-Trigger Inverter Gate | |
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Input voltage | 7 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |