SN74AC564DW | Texas Instruments
Octal D type edge triggered flip-flops, with tri-state outputs, SOIC-20, Texas Instruments SN74AC564DW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 1 Week
Octal D-Type Edge-Triggered Flip-Flop, SN74AC564DW, Texas Instruments
The SN74AC564DW device is an octal D-type edge-triggered flip-flop that features inverting 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers.
Features
- 3-state inverting outputs drive bus lines directly
- Full parallel access for loading
- Flow-through architecture to optimize PCB layout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | octal D type edge triggered flip-flops | |
| Version | with tri-state outputs | |
| Enclosure | SOIC-20 | |
| Assembly | SMD | |
| Output current | 24 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |