SN74AC00N | Texas Instruments
2-input NAND gate, with 2 inputs, PDIP-14, Texas Instruments SN74AC00N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 1 Week
NAND gate, SN74AC00N, Texas Instruments
The SN74AC00N device contains four independent 2-input NAND gates. Each gate performs the Boolean function Y = A × B or Y = A + B in positive logic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 0-channel NAND gate | |
| Version | with 2 inputs | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Data transmission rate | 100000000 mb/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |