SN74ABT541BDW | Texas Instruments

Octal buffer/driver, SOIC-20, Texas Instruments SN74ABT541BDW

Order No.: 70S1638
MPN:
SN74ABT541BDW
SN74ABT541BDW Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: 99 Weeks
Total Price:
62.48 € *
Price list
Quantity
Price per unit*
50 pcs.
1.2495 €
250 pcs.
1.1424 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale

Octal Buffer, SN74ABT541BDW, Texas Instruments

The SN74ABT541BDW is an octal buffer and line driver designed for driving bus lines or buffering memory address registers. The device features inputs and outputs on opposite sides of the package to facilitate printed circuit board (PCB) layout. The device includes a 3-state control gate implemented as a two-input AND gate with active-low inputs. If either output-enable input (OE1 or OE2) is high, all eight outputs enter the high-impedance state. When VCC is between 0 V and 2.1 V, the device remains in the high-impedance state during power-up or power-down. To ensure the high-impedance state when VCC is above 2.1 V, the OE input should be tied to VCC through a pull-up resistor. The minimum value of this resistor depends on the current-sinking capability of the driver.

Technical specifications
Filter Property Value
Product type octal buffer/driver
Enclosure SOIC-20
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423990
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15