SN74ABT373DW | Texas Instruments

Octal transparent D-type latches, SOIC-20, Texas Instruments SN74ABT373DW

Order No.: 42S6909
MPN:
SN74ABT373DW
SN74ABT373DW Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.8092 €

Buffer, SN74ABT373DW, Texas Instruments

The eight latches of the ’ABT373 are a transparent D-type latch. While the latch-enable (LE) input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered output-enable (OE) input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pullup components.

Technical specifications
Filter Property Value
Product type octal transparent D-type latches
Enclosure SOIC-20
Assembly SMD
Number of channels 8
Input voltage 5.5 V
Output current 64 mA
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead