SN74ABT273N | Texas Instruments

Octal edge triggered D-type flip-flop, with Clear, PDIP-20, Texas Instruments SN74ABT273N

Order No.: 70S1636
MPN:
SN74ABT273N
SN74ABT273N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
44.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.7850 €

D-Type Flip-Flop, SN74ABT273N, Texas Instruments

The SN74ABT273N is an 8-bit, positive-edge-triggered D-type flip-flop with a direct clear (CLR) input. It is well suited for implementing buffer and storage registers, shift registers, and pattern generators. Data present at the D inputs, meeting setup-time requirements, is transferred to the Q outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a specific voltage level and is not directly related to the transition time of the positive-going pulse. When the clock (CLK) input is held high or low, the D input signal does not affect the output.

Technical specifications
Filter Property Value
Product type octal edge triggered D-type flip-flop
Version with Clear
Enclosure PDIP-20
Assembly THT
Number of channels 8
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423990
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes