SN7438N | Texas Instruments
Bipolar 4 channel NAND gate, with 2 inputs, PDIP-14, Texas Instruments SN7438N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 1 Week
Quadruple 2-Input Positive-NAND Buffer, SN7438N, Texas Instruments
The SN7438N device contains four independent 2-input NAND buffer gates with open-collector outputs. The open-collector output requires a pull-up resistor to perform correctly. It may be connected to other open-collector outputs to implement active-low wired-OR or active-high wired-AND functions. Open-collector devices are often used to generate high VOH levels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bipolar 4 channel NAND gate | |
| Version | with 2 inputs | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Input voltage | 5.25 V | |
| Output current | 48 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |