SN7432N | Texas Instruments
Bipolar 4-channel OR gate, PDIP-14, Texas Instruments SN7432N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: 1 Week
Logic gate, SN7432N, Texas Instruments
Logic gate, 4-ch, 2-input 4.75-V to 5.25-V bipolar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bipolar 4-channel OR gate | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Input voltage | 5.25 V | |
| Output current | 16 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |