SN7414N | Texas Instruments
Schmitt trigger, PDIP-14, Texas Instruments SN7414N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
52.66 € *
Price list
Quantity
Price per unit*
25 pcs.
2.1063 €
50 pcs.
1.8564 €
100 pcs.
1.7374 €
250 pcs.
1.6065 €
500 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Schmitt trigger, SN7414N, Texas Instruments
Each circuit in SNx414 and SNx4LS14 functions as an inverter. However, because of the Schmitt-Trigger action, it has a different input threshold level for positive-going (VT+) and negative-going (VT–) signals.
Features
- Operation From Very Slow Edges
- Improved Line-Receiving Characteristics
- High Noise Immunity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inverter | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 6 | |
| Input voltage | 5.25 V | |
| Output current | 16 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |