SN7404N | Texas Instruments

Inverter IC, PDIP-14, Texas Instruments SN7404N

Order No.: 44S8550
MPN:
SN7404N
Series: 74
SN7404N Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
2.3919 €

Inverter, SN7404N, Texas Instruments

6-ch, 4.75-V to 5.25-V bipolar inverters

Technical specifications
Filter Property Value
Product type inverter IC
Enclosure PDIP-14
Assembly THT
Number of channels 6
Input voltage 5.25 V
Output current 16 mA
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Country of origin MY
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead