SN7402N | Texas Instruments
Quadruple 2-Inputs Positive NOR Gate, PDIP-14, Texas Instruments SN7402N
Order No.: 44S8300
MPN:
SN7402N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3324 € *
Standard delivery time from the manufacturer is: On Request
Quadruple 2-Inputs Positive NOR Gate, SN7402N, TI
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Quadruple 2-Inputs Positive NOR Gate | |
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Input voltage | 5.5 V | |
| Output current | 16 mA | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |