SN7400N | Texas Instruments

Bipolar 4 channel NAND gate, with 2 inputs, PDIP-14, Texas Instruments SN7400N

Order No.: 44S8100
MPN:
SN7400N
Series: 74
SN7400N Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 80 pcs.
Total Price:
8.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
1.7731 €

Quadruple 2-Input Positive-NAND Gate, SN7400N, Texas Instruments

The SN7400N device contains four independent 2-input NAND gates. The device performs the Boolean function Y = A · B or Y = A + B in positive logic.

Applications

  • AV Receivers
  • Portable Audio Docks
  • Blu-Ray Players
  • Home Theater
  • MP3 Players or Recorders
  • Personal Digital Assistants (PDAs)
Technical specifications
Filter Property Value
Product type bipolar 4 channel NAND gate
Version with 2 inputs
Enclosure PDIP-14
Assembly THT
Number of channels 4
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MY
Original Packaging Bar with 25 pieces
Customs tariff number 85423390
MSL MSL 1
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No