SN65LVDS051DR | Texas Instruments
Line driver and receiver, SOIC-8, Texas Instruments SN65LVDS051DR
Order No.: 58S4594
MPN:
SN65LVDS051DR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 18 Weeks
High-Speed Differential Line Drivers and Receivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | line driver and receiver | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Input voltage | 3.3 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |