SN65LVDM051PW | Texas Instruments
1 channel LVDM duplex receiver, transceiver, TSSOP-16, Texas Instruments SN65LVDM051PW
NCNR (non cancelable / non returnable)
Dual LVDS transmitter & receiver, SN65LVDM051PW, Texas Instruments
The SN65LVDM051PW is a differential line receiver that uses low-voltage differential signaling (LVDS) to achieve high signaling rates. This circuit is similar to its TIA/EIA-644 standard compliant counterpart (SN65LVDS), except that the output current of the driver is doubled. This modification provides a minimum differential output voltage magnitude of 247 mV across a 50-Ω load simulating two transmission lines in parallel. This allows for data buses with more than one driver or with two line termination resistors. The receiver detects a voltage difference of 50 mV with up to 1 V of ground potential difference between a transmitter and receiver.
Features
- Typical Full-Duplex Signaling Rates of 100 Mbps
- LVTTL Input Levels Are 5-V Tolerant
- Receiver Has Open-Circuit Failsafe
| Filter | Property | Value |
|---|---|---|
| Product type | 1 channel LVDM duplex receiver | |
| Version | transceiver | |
| Enclosure | TSSOP-16 | |
| Assembly | SMD | |
| Data transmission rate | 500000000 mb/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |