SN65LV1224BRHBR | Texas Instruments

LVDS SerDes receiver, VQFN-32, Texas Instruments SN65LV1224BRHBR

Order No.: 58S4505
MPN:
SN65LV1224BRHBR
SN65LV1224BRHBR Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6156 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
86.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
8.6156 €

Driver/Receiver, SN65LV1224BRHBR, Texas Instruments

The device is a balanced driver and receiver designed for a full-duplex RS-485 or RS-422 data bus network. Powered by a 5-V supply, it is fully compliant with the TIA/EIA-485A standard. With controlled bus output transition times, the device is suitable for signaling rates from 200 kbps to 20 Mbps. The device is designed to operate with a low supply current, less than 1 mA (typical), exclusive of the load. When in the inactive shutdown mode, the supply current drops to a few nanoamps, making this device ideal for power-sensitive applications. The wide common-mode range and high ESD protection level of the device make it suitable for demanding applications such as motion controllers, electrical inverters, industrial networks, and cabled chassis interconnects where noise tolerance is essential.

Features

  • Low quiescent power
  • Failsafe receiver (bus open, short, idle)
  • Power-up, power-down glitch-free operation

Applications

  • Motion controllers
  • Point-of-sale (POS) terminals
  • Rack-to-rack communications
  • Industrial networks
  • Power inverters
  • Battery-powered applications
  • Building automation
Technical specifications
Filter Property Value
Product type LVDS SerDes receiver
Enclosure VQFN-32
Assembly SMD
Data transmission rate 660000000 mb/s
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes