SN65LBC176DR | Texas Instruments
Differential bus transceiver, SOIC-8, Texas Instruments SN65LBC176DR
NCNR (non cancelable / non returnable)
Bus Transceiver, SN65LBC176DR, Texas Instruments
The SN65LBC176DR is a differential bus transceiver designed for bidirectional data communication on multipoint bus transmission lines. It is optimized for balanced transmission lines and meets ANSI Standard TIA/EIA-485-A (RS-485) and ISO 8482:1987(E). The SN65LBC176DR combines a 3-state differential line driver and a differential input line receiver, both operating from a single 5 V power supply. The driver has an active-high enable, and the receiver has an active-low enable; these can be connected externally to function as a direction control. The driver differential outputs and receiver differential inputs are connected internally to form a differential input/output (I/O) bus port, designed to minimize loading on the bus when the driver is disabled or VCC = 0. The port supports wide positive and negative common-mode voltage ranges, making the SN65LBC176DR suitable for party-line applications. Low device supply current can be achieved by disabling both the driver and receiver.
Features
- Bidirectional Transceiver
- Designed for High-Speed Operation in Both Serial and Parallel Applications
- Low Skew
- Designed for Multipoint Transmission on Long Bus Lines in Noisy Environments
- Thermal-Shutdown Protection
- Driver Positive-and Negative-Current Limiting
- Open-Circuit Failsafe Receiver Design
- Glitch-Free Power-Up and Power-Down Protection
| Filter | Property | Value |
|---|---|---|
| Product type | differential bus transceiver | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Country of origin | US |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |