SN65HVD251DR | Texas Instruments
CAN Transceiver, with short loop delay, SOIC-8, Texas Instruments SN65HVD251DR
NCNR (non cancelable / non returnable)
Bus Transceiver, SN65HVD251DR, Texas Instruments
The SN65HVD251DR is a controller area network (CAN) transceiver designed for applications using the CAN serial communication physical layer according to ISO 11898. It provides differential transmit capability to the bus and differential receive capability to a CAN controller at speeds up to 1 Mbps. Designed for harsh environments, the SN65HVD251DR features cross-wire protection, overvoltage and loss-of-ground protection up to ±36 V, overtemperature protection, a -7 V to 12 V common-mode range, and tolerance to transients up to ±200 V. It interfaces a single-ended CAN controller with the differential CAN bus used in industrial, building automation, and automotive applications.
Features
- Unpowered Node Does Not Disturb the Bus
- Thermal Shutdown Protection
- Glitch-Free Power-Up and Power-Down CAN Bus Protection for Hot-Plugging
Applications
- CAN Data Buses
- Industrial Automation
| Filter | Property | Value |
|---|---|---|
| Product type | CAN Transceiver | |
| Version | with short loop delay | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Data transmission rate | 1000000 mb/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Country of origin | US |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |