SN65HVD231DR | Texas Instruments

CAN Transceiver, with sleep mode, SOIC-8, Texas Instruments SN65HVD231DR

Order No.: 70S1628
MPN:
SN65HVD231DR
SN65HVD231DR Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Available in 5 Days: 8,520 pcs. - if ordered today
Total Price:
23.21 € *
Price list
Quantity
Price per unit*
10 pcs.
2.3205 €
25 pcs.
2.1420 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

Bus Transceiver, SN65HVD231DR, Texas Instruments

The SN65HVD231DR controller area network (CAN) transceiver is compatible with the ISO 11898-2 High-Speed CAN Physical Layer standard. It is designed for data rates up to 1 Mbps and includes multiple protection features to enhance device and CAN network robustness. The SN65HVD231DR is intended for use with 3.3 V µPs, MCUs, and DSPs with CAN controllers, or with equivalent protocol controller devices, in applications employing the CAN serial communication physical layer according to ISO 11898. Designed for harsh environments, the SN65HVD231DR features cross-wire protection, loss-of-ground and overvoltage protection, overtemperature protection, and a wide common-mode operating range. As the CAN physical layer, the SN65HVD231DR interfaces a single-ended host CAN protocol controller with the differential CAN bus used in industrial, building automation, and automotive applications. It operates over a -2 V to 7 V common-mode range on the bus and can withstand common-mode transients of ±25 V.

Features

  • Adjustable Driver Transition Times for Improved Emissions Performance
  • Thermal Shutdown Protection
  • Open Circuit Fail-Safe Design
  • Glitch Free Power Up and Power Down Protection for Hot Plugging Applications

Applications

  • Industrial Automation, Control, Sensors and Drive Systems
  • Motor and Robotic Control
  • Building and Climate Control (HVAC)
  • Telecom and Basestation Control and Status
  • CAN Bus Standards Such as CANopen, DeviceNet, and CAN Kingdom
Technical specifications
Filter Property Value
Product type CAN Transceiver
Version with sleep mode
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Data transmission rate 1000000 mb/s
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423990
MSL MSL 1
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes