SN65220DBVR | Texas Instruments

USB port transient suppressor, SOT-23, Texas Instruments SN65220DBVR

Order No.: 70S1624
MPN:
SN65220DBVR
SN65220DBVR Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Available in 5 Days: 2,050 pcs. - if ordered today
Total Price:
57.71 € *
Price list
Quantity
Price per unit*
50 pcs.
1.1543 €
100 pcs.
1.0829 €
250 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

USB Port Transient Suppressor, SN65220DBVR, Texas Instruments

The SN65220DBVR is a dual unidirectional transient voltage suppressor (TVS), and the SN65240 and SN75240 are quadruple unidirectional TVS devices. They provide electrical noise transient protection for Universal Serial Bus (USB) low- and full-speed ports. The input capacitance of 35 pF makes them unsuitable for high-speed USB 2.0 applications. Cabled I/O lines can be exposed to electrical noise transients from various sources. These transients can damage the USB transceiver or USB ASIC if they are of sufficient magnitude and duration.

Applications

  • USB full-speed host, HUB, or peripheral
  • Ports
Technical specifications
Filter Property Value
Product type USB port transient suppressor
Enclosure SOT-23
Assembly SMD
Number of channels 2
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423990
MSL MSL 1
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes