SN65176BDR | Texas Instruments

Differential bus transceiver, SOIC-8, Texas Instruments SN65176BDR

Order No.: 70S1622
MPN:
SN65176BDR
SN65176BDR Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2737 € *
Available in 5 Days: 21,250 pcs. - if ordered today
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2737 €
100 pcs.
0.2559 €
250 pcs.
0.2392 €
*incl. VAT plus shipping costs
Subject to prior sale

Bus Transceiver, SN65176BDR, Texas Instruments

The SN65176BDR differential bus transceiver is designed for bidirectional data communication on multipoint bus transmission lines. It is optimized for balanced transmission lines and meets ANSI Standards TIA/EIA-422-B and TIA/EIA-485-A, as well as ITU Recommendations V.11 and X.27. The SN65176BDR combines a 3-state differential line driver and a differential input line receiver, both operating from a single 5 V power supply. The driver has an active-high enable, and the receiver has an active-low enable, which can be connected together externally to function as a direction control. The driver differential outputs and receiver differential inputs are connected internally to form differential input/output (I/O) bus ports, designed to offer minimal loading to the bus when the driver is disabled or VCC = 0. These ports feature wide positive and negative common-mode voltage ranges, making the SN65176B suitable for party-line applications.

Features

  • Bidirectional transceivers
  • Designed for multipoint transmission on long bus lines in noisy environments
  • 3-state driver and receiver outputs
  • Individual driver and receiver enables
  • Wide positive and negative input/output bus voltage ranges
  • Thermal shutdown protection
  • Driver positive and negative current limiting

Applications

  • Chemical and gas sensors
  • Digital signage
  • Human machine interfaces (HMI)
  • Motor controls
  • Telecommunication towers
  • Weigh scales
  • Wireless repeaters
Technical specifications
Filter Property Value
Product type differential bus transceiver
Enclosure SOIC-8
Assembly SMD
Data transmission rate 10000000 mb/s
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes