PCF8574AN | Texas Instruments

8 bit I/O expansion, with interrupt, PDIP-16, Texas Instruments PCF8574AN

Order No.: 58S0106
MPN:
PCF8574AN
PCF8574AN Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
3.2606 €

Expander, PCF8574AN, Texas Instruments

This 8-bit input/output (I/O) expander for the two-line bidirectional bus (I²C) is designed for 2.5 V to 6 V VCC operation. The PCF8574A device provides general-purpose remote I/O expansion for most microcontroller families via the I²C interface [serial clock (SCL), serial data (SDA)]. The device features an 8-bit quasi-bidirectional I/O port (P0–P7), including latched output with high-current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data-direction control signal. At power on, the I/Os are high. In this mode, only a current source to VCC is active.

Features

  • Low standby-current consumption of 10µA max
  • I2C to parallel-port expander
  • Open-drain interrupt output
  • Compatible with most microcontrollers
  • Latched outputs with high-current drive capability for directly driving LEDs
Technical specifications
Filter Property Value
Product type 8 bit I/O expansion
Version with interrupt
Enclosure PDIP-16
Assembly THT
min. operating temperature -40 °C
max. operating temperature 85 °C
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes