PCA9538DWR | Texas Instruments

I²C/SMBus I/O expansion, with interrupt/reset and configuration registers, SOIC-16, Texas Instruments PCA9538DWR

Order No.: 58S0011
MPN:
PCA9538DWR
PCA9538DWR Texas Instruments Logic Devices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
2.0944 €

I/O expander, PCA9538DWR, Texas Instruments

The PCA9538DWR is an 8-bit I/O expander of general purpose parallel input and output (I/O) expansion for the two-line bidirectional I2C bus (or SMBus) protocol. This device can operate with a power supply range from 2.3 V to 5.5 V. This device supports both100-kHz (Standard-mode) and 400-kHz (Fast-mode) clock frequencies. This device, along with other I/O expanders, provides a simple solution when additional I/Os are needed for switches, sensors, push-buttons, LEDs, fans, and so on. The features of PCA9538DWR include an interrupt that is generated on the INT pin whenever an input port changes state.

Features

  • Input and output configuration register
  • Polarity inversion register
  • Power-up with all channels configured as inputs
  • No glitch on power up
  • Latched outputs with high-current drive maximum capability for directly driving LEDs
Technical specifications
Filter Property Value
Product type I²C/SMBus I/O expansion
Version with interrupt/reset and configuration registers
Enclosure SOIC-16
Assembly SMD
Input voltage 6 V
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 6/8/11