JM38510/30701BFA | Texas Instruments

Decoder/demultiplexer, 3 on 8 line, CFP-16, Texas Instruments JM38510/30701BFA

Order No.: 57S0951
MPN:
JM38510/30701BFA
JM38510/30701BFA Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
27.0487 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
676.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
27.0487 €

3-Line To 8-Line Decoder/Demultiplexer, JM38510/30701BFA, Texas Instruments

This Schottky-clamped TTL MSI circuit is designed to be used in a high-performance memory decoding or data-routing application requiring very short propagation delay time. In a high-performance memory system, this decoder can be used to minimize the effect of system decoding. When employed with a high-speed memory utilizing a fast enable circuit, the delay time of this decoder and the enable time of the memory is usually less than the typical access time of the memory. This means that the effective system delay introduced by the Schottky-clamped system decoder is negligible.

The JM38510/30701BFA decodes one of eight lines dependent on the condition at the three binary select inputs and the three enable inputs. Two active-low and one active-high enable input reduce the need for external gates or inverters when expanding. A 24-line decoder can be implemented without external inverters and a 32-line decoder requires only one inverter. An enable input can be used as a data input for demultiplexing applications. This decoder/demultiplexer features fully buffered inputs, each of which represents only one normalized load to its driving circuit. All inputs are clamped with high-performance Schottky diodes to suppress line-ringing and to simplify system design.

Features

  • Designed Specifically for High-Speed
  • Memory Decoders
  • Data Transmission Systems
  • 3 Enable Inputs to Simplify Cascading and/or Data Reception
  • Schottky-Clamped for High Performance
Technical specifications
Filter Property Value
Version 3 on 8 line
min. operating temperature -55 °C
max. operating temperature 125 °C
Enclosure CFP-16
Output current 4 mA
Product type decoder/demultiplexer
Assembly SMD
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes