JM38510/30502BDA | Texas Instruments

4 channel XOR gate, with 2 inputs, CFP-14, Texas Instruments JM38510/30502BDA

Order No.: 57S0933
MPN:
JM38510/30502BDA
JM38510/30502BDA Texas Instruments Logic Devices
Image may differ
Unit Price (€ / pc.)
17.8738 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.8738 €

Quadruple 2-input exclusive, JM38510/30502BDA, Texas Instruments

This device contains four independent 2-input Exclusive-OR gates. It performs the Boolean function in positive logic. A common application is as a true/complement element. If one of the inputs is low, the other input will be reproduced in true form at the output. If one of the inputs is high, the signal on the other input will be reproduced inverted at the output. The JM38510/30502BDA is characterized for operation from 0°C to 70°C.

Technical specifications
Filter Property Value
Version with 2 inputs
min. operating temperature -55 °C
max. operating temperature 125 °C
Enclosure CFP-14
Product type 4 channel XOR gate
Number of channels 4
Assembly SMD
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes