ISO3080DWR | Texas Instruments
Isolated Full-/Half-Duplex RS-485 Transceiver, SOIC-16, Texas Instruments ISO3080DWR
Order No.: 51S3101
EAN: 4099879084705
MPN:
ISO3080DWR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1884 € *
Standard delivery time from the manufacturer is: 1 Week
Isolated full-duplex, ISO3080DWR, Texas Instruments
The ISO3080DWR is a isolated fullduplex differential line driver and receiver. This device is ideal for long transmission lines because the ground loop is broken to allow for a much larger common-mode voltage range.
Features
- Thermal shutdown protection
- Fail-safe Receiver for bus open, short, idle
- Low bus capacitance – 16 pF
- Bus-Pin ESD protection
Applications
- Security systems
- Chemical production
- Factory automation
- Motor and motion control
- HVAC and building automation networks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Isolated Full-/Half-Duplex RS-485 Transceiver | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Data transmission rate | 20000000 mb/s | |
| Input voltage | 0.8 V | |
| Surge blocking voltage V RMS | 2500 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |