DS160PR810NJXT | Texas Instruments
Linear redriver, WQFN-64, Texas Instruments DS160PR810NJXT
Order No.: 70S0010
MPN:
DS160PR810NJXT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.088 € *
Standard delivery time from the manufacturer is: 2 Weeks
The DS160PR810 is an eight channel low-power high-performance linear redriver designed to support PCIe 4.0 and Ultra Path Interface (UPI) 2.0 up to 16 Gbps. The device is a protocol agnostic linear redriver that can operate for many differential interfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | linear redriver | |
| Enclosure | WQFN-64 | |
| Assembly | SMD | |
| Number of channels | 8 | |
| Input voltage | 3.3 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |