CD74HCT85M | Texas Instruments
Comparator, SOIC-16, Texas Instruments CD74HCT85M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.428 € *
Standard delivery time from the manufacturer is: 6 Weeks
Comparator, CD74HCT85M, Texas Instruments
The CD74HCT85M is a high-speed magnitude comparator that uses silicon-gate CMOS technology to achieve operating speed similar to LSTTL with the low power consumption of a standard CMOS integrated circuit. This 4-bit device compares two binary, BCD, or other monotonic code and presents the three possible magnitude results at the output (A > B, A < B, and A = B). The 4-bit input word is weighted (A0 to A3 and B0 to B3), where A3 and B3 are the most significant bits.
Features
- Buffered inputs and outputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL Logic ICs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | comparator | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Input voltage | 5.5 V | |
| Output current | 4 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 40 pieces |
| Customs tariff number | 85423390 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |