CD74HCT640E | Texas Instruments
BUS transceiver, with tri-state outputs, PDIP-20, Texas Instruments CD74HCT640E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5700 € *
Available in 5 Days: 650 pcs. - if ordered today
Logic Octal Inverting Bus Transceiver, CD74HCT640E, Texas Instruments
The CD74HCT640E is an inverting octal bus transceiver with a 3-state output.
Features
- Buffered inputs
- Applications in multiple-data-bus architecture
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic Ics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | BUS transceiver | |
| Version | with tri-state outputs | |
| Enclosure | PDIP-20 | |
| Assembly | THT | |
| Number of channels | 8 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |