CD74HCT540 | Texas Instruments
Octal buffer and line driver, inverting, SO-20, Texas Instruments CD74HCT540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 1 Week
Logic chips, High-Speed CMOS with TTL compatible inputs, series ..74HCT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | octal buffer and line driver | |
| Version | inverting | |
| Enclosure | SO-20 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |