CD74HCT4060E | Texas Instruments
14-stage binary counter, with high-speed CMOS logic/oscillator, PDIP-16, Texas Instruments CD74HCT4060E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 1 Week
Binary Counter, CD74HCT4060E, Texas Instruments
The CD74HCT4060E device consists of an oscillator section and 14 ripple-carry binary counter stages. The oscillator configuration allows design of either an RC or crystal oscillator circuit. A Master Reset input is provided, which resets the counter to the all-0’s state and disables the oscillator. A high level on the MR line accomplishes the reset function. The state of the counter is advanced one step in binary order on the negative transition of CLK.
Features
- Onboard Oscillator
- Common Reset
- Negative-Edge Clocking
- Balanced Propagation Delay and Transition Times
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 14-stage binary counter | |
| Version | with high-speed CMOS logic/oscillator | |
| Enclosure | PDIP-16 | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |